BALLUFF Inductive Block Proximity Sensor, 2 mm Detection, PNP NC, 10 → 30 V dc

RS Stock No.: 773-9856Brand: BALLUFFManufacturers Part No.: BES Q08ZC-POC20B-S49G
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

BALLUFF

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Block

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M8

Supply Voltage

10 → 30 V dc

Length

59mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Gadolinium Zinc-Aluminium Alloy

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Depth

8mm

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

3kHz

Reverse Polarity Protection

Yes

Switching Frequency

3 kHz

Switching Current

200 mA

Country of Origin

China

Product details

BES R04 Small Design Inductive Sensors

Proximity switch in rectangular housing
Can be installed flush
LED display for switching status

Approvals

CE, UL

Block Style

Flush mounting, embeddable sensors with IP67 protection and an operating temperature range of -25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.

Stock information temporarily unavailable.

P.O.A.

BALLUFF Inductive Block Proximity Sensor, 2 mm Detection, PNP NC, 10 → 30 V dc

P.O.A.

BALLUFF Inductive Block Proximity Sensor, 2 mm Detection, PNP NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

BALLUFF

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Block

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M8

Supply Voltage

10 → 30 V dc

Length

59mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Gadolinium Zinc-Aluminium Alloy

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Depth

8mm

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

3kHz

Reverse Polarity Protection

Yes

Switching Frequency

3 kHz

Switching Current

200 mA

Country of Origin

China

Product details

BES R04 Small Design Inductive Sensors

Proximity switch in rectangular housing
Can be installed flush
LED display for switching status

Approvals

CE, UL

Block Style

Flush mounting, embeddable sensors with IP67 protection and an operating temperature range of -25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.