BALLUFF Inductive Block Proximity Sensor, M12, 20 mm Detection, PNP NO/NC, 10 → 30 V dc

RS Stock No.: 902-7344Brand: BALLUFFManufacturers Part No.: BES Q40KFU-PAC20B-S04G
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

BALLUFF

Thread Size

M12

Sensor Technology

Inductive

Body Style

Block

Detection Range

20 mm

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

40mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

PBT

Width

40mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

50Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

50 Hz

Standards Met

CE, cULus, IEC 60947-5-2

Short Circuit Overload Protection

Yes

Depth

40mm

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Product details

BES DC3/4 Wire Unicompact Inductive Sensor

BES series block unicompact sensor range 40 x 40 mm. Providing added installation flexibility and a longer sensing range. These sensors are available with PNP, NPN, normally open, Normally closed or Complimentary outputs and a range of connection options.

Proximity switch in rectangular housing
Can be installed flush
LED display for switching status
Degree of protection as per IEC 60529
PBT housing
Polarity reversal protected
Transposition protected
Short circuit protected

Block Style

Flush mounting, embeddable sensors with IP67 protection and an operating temperature range of -25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.

Stock information temporarily unavailable.

P.O.A.

BALLUFF Inductive Block Proximity Sensor, M12, 20 mm Detection, PNP NO/NC, 10 → 30 V dc

P.O.A.

BALLUFF Inductive Block Proximity Sensor, M12, 20 mm Detection, PNP NO/NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

BALLUFF

Thread Size

M12

Sensor Technology

Inductive

Body Style

Block

Detection Range

20 mm

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

40mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

PBT

Width

40mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

50Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

50 Hz

Standards Met

CE, cULus, IEC 60947-5-2

Short Circuit Overload Protection

Yes

Depth

40mm

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Product details

BES DC3/4 Wire Unicompact Inductive Sensor

BES series block unicompact sensor range 40 x 40 mm. Providing added installation flexibility and a longer sensing range. These sensors are available with PNP, NPN, normally open, Normally closed or Complimentary outputs and a range of connection options.

Proximity switch in rectangular housing
Can be installed flush
LED display for switching status
Degree of protection as per IEC 60529
PBT housing
Polarity reversal protected
Transposition protected
Short circuit protected

Block Style

Flush mounting, embeddable sensors with IP67 protection and an operating temperature range of -25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.