Technical documents
Specifications
Brand
BALLUFFThread Size
M12
Sensor Technology
Inductive
Detection Range
3 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
2-Wire
Connection Type
Pre-Cabled
Cable Length
3m
Supply Voltage
10 → 36 V dc
IP Rating
IP67
Length
43mm
Mounting Type
Flush
Housing Material
Brass Nickel Plated
Width
12mm
Maximum dc Voltage
36V
Minimum Operating Temperature
-25°C
Switching Current
100 mA
Shielding
Shielded
Maximum Switching Frequency
1.3kHz
Maximum Operating Temperature
+70°C
Switching Frequency
1.3 kHz
Series
BES
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BALLUFFThread Size
M12
Sensor Technology
Inductive
Detection Range
3 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
2-Wire
Connection Type
Pre-Cabled
Cable Length
3m
Supply Voltage
10 → 36 V dc
IP Rating
IP67
Length
43mm
Mounting Type
Flush
Housing Material
Brass Nickel Plated
Width
12mm
Maximum dc Voltage
36V
Minimum Operating Temperature
-25°C
Switching Current
100 mA
Shielding
Shielded
Maximum Switching Frequency
1.3kHz
Maximum Operating Temperature
+70°C
Switching Frequency
1.3 kHz
Series
BES
Country of Origin
China
