Technical documents
Specifications
Brand
BALLUFFThread Size
M12
Sensor Technology
Inductive
Detection Range
30 mm
Body Style
Block
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP65
Length
150mm
Mounting Type
Non-Flush
Housing Material
Plastic
Width
35mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Depth
35mm
Maximum Switching Frequency
50Hz
Switching Current
400 mA
Maximum Operating Temperature
+70°C
Switching Frequency
50 Hz
Series
BES
Country of Origin
Germany
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BALLUFFThread Size
M12
Sensor Technology
Inductive
Detection Range
30 mm
Body Style
Block
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP65
Length
150mm
Mounting Type
Non-Flush
Housing Material
Plastic
Width
35mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Depth
35mm
Maximum Switching Frequency
50Hz
Switching Current
400 mA
Maximum Operating Temperature
+70°C
Switching Frequency
50 Hz
Series
BES
Country of Origin
Germany
