BALLUFF Through Beam Photoelectric Sensor, Fork Sensor, 120 mm Detection Range

Technical documents
Specifications
Brand
BALLUFFSensor Style
Fork
Detection Type
Through Beam
Detection Range
120 mm
Output Type
PNP
Electrical Connection
M8 3 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
200 mA
Minimum Operating Temperature
-10°C
Series
BGL
Housing Material
Anodised Aluminium
Maximum Operating Temperature
+60°C
Country of Origin
Germany
Product details
BGL Type Slotted Switch
Unbeatable when it comes to accuracy, small component detection and detail recognition! High level of site safety and no complex adjustment required by sender and receiver. These are the great advantages of a slotted switch. The sender and receiver are securely enclosed in robust metal housing
The large palette of slotted switches in the widest range of slot widths enables maximum flexibility to suit the required application
Just one cable connection required
Active glass surface
High switching frequency
Adjustable sensitivity control
Reversible switching (PNP NO / NC)
LED display
Red emitted light
Supply voltage 10 → 30 VDC
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BALLUFFSensor Style
Fork
Detection Type
Through Beam
Detection Range
120 mm
Output Type
PNP
Electrical Connection
M8 3 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
200 mA
Minimum Operating Temperature
-10°C
Series
BGL
Housing Material
Anodised Aluminium
Maximum Operating Temperature
+60°C
Country of Origin
Germany
Product details
BGL Type Slotted Switch
Unbeatable when it comes to accuracy, small component detection and detail recognition! High level of site safety and no complex adjustment required by sender and receiver. These are the great advantages of a slotted switch. The sender and receiver are securely enclosed in robust metal housing
The large palette of slotted switches in the widest range of slot widths enables maximum flexibility to suit the required application
Just one cable connection required
Active glass surface
High switching frequency
Adjustable sensitivity control
Reversible switching (PNP NO / NC)
LED display
Red emitted light
Supply voltage 10 → 30 VDC