BALLUFF Through Beam Photoelectric Sensor, Fork Sensor, 50 mm Detection Range

RS Stock No.: 418-5278Brand: BALLUFFManufacturers Part No.: BGL 50 A-001-S49Distrelec Article No.: 30409384
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

BALLUFF

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

50 mm

Output Type

PNP

Electrical Connection

M8 3 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

200 mA

Minimum Operating Temperature

-10°C

Series

BGL

Housing Material

Anodised Aluminium

Maximum Operating Temperature

+60°C

Distrelec Product Id

30409384

Country of Origin

Germany

Product details

BGL Type Slotted Switch

Unbeatable when it comes to accuracy, small component detection and detail recognition! High level of site safety and no complex adjustment required by sender and receiver. These are the great advantages of a slotted switch. The sender and receiver are securely enclosed in robust metal housing

The large palette of slotted switches in the widest range of slot widths enables maximum flexibility to suit the required application

Just one cable connection required
Active glass surface
High switching frequency
Adjustable sensitivity control
Reversible switching (PNP NO / NC)
LED display
Red emitted light
Supply voltage 10 → 30 VDC

Stock information temporarily unavailable.

P.O.A.

BALLUFF Through Beam Photoelectric Sensor, Fork Sensor, 50 mm Detection Range

P.O.A.

BALLUFF Through Beam Photoelectric Sensor, Fork Sensor, 50 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

BALLUFF

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

50 mm

Output Type

PNP

Electrical Connection

M8 3 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

200 mA

Minimum Operating Temperature

-10°C

Series

BGL

Housing Material

Anodised Aluminium

Maximum Operating Temperature

+60°C

Distrelec Product Id

30409384

Country of Origin

Germany

Product details

BGL Type Slotted Switch

Unbeatable when it comes to accuracy, small component detection and detail recognition! High level of site safety and no complex adjustment required by sender and receiver. These are the great advantages of a slotted switch. The sender and receiver are securely enclosed in robust metal housing

The large palette of slotted switches in the widest range of slot widths enables maximum flexibility to suit the required application

Just one cable connection required
Active glass surface
High switching frequency
Adjustable sensitivity control
Reversible switching (PNP NO / NC)
LED display
Red emitted light
Supply voltage 10 → 30 VDC