BALLUFF Linear Transducer 360mm stroke -10 → +10 V, Maximum of 500 Ω, Maximum of 6 mA output range 24 V dc

RS Stock No.: 837-2053Brand: BALLUFFManufacturers Part No.: BIW1-G310-M0360-P1-S115
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Brand

BALLUFF

Stroke

360mm

Supply Voltage

24 V dc

IP Rating

IP54

Overall Width

56mm

Overall Depth

460mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Country of Origin

Hungary

You may be interested in
Stock information temporarily unavailable.

P.O.A.

BALLUFF Linear Transducer 360mm stroke -10 → +10 V, Maximum of 500 Ω, Maximum of 6 mA output range 24 V dc

P.O.A.

BALLUFF Linear Transducer 360mm stroke -10 → +10 V, Maximum of 500 Ω, Maximum of 6 mA output range 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

BALLUFF

Stroke

360mm

Supply Voltage

24 V dc

IP Rating

IP54

Overall Width

56mm

Overall Depth

460mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Country of Origin

Hungary

You may be interested in