BALLUFF Inductive Block Proximity Sensor, M12, PNP NO, 10 → 30 V dc

RS Stock No.: 902-7537Brand: BALLUFFManufacturers Part No.: BMF 235K-PS-C-2A-SA2-S4-00,3
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

BALLUFF

Thread Size

M12

Sensor Technology

Inductive

Body Style

Block

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

27mm

Mounting Type

Non-Flush

Housing Material

Polyamide

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

3kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

3 kHz

Standards Met

CE, cULus, IEC 60947-5-2

Short Circuit Overload Protection

Yes

Depth

5.5mm

Maximum Operating Temperature

+85°C

Country of Origin

Hungary

Product details

BMF Pneumatic Cylinder Position Sensors

This range of magnetic position sensors from the BALLUFF BFM series are specifically designed to detect the position of the piston along a pneumatic cylinder with in industrial environments.

Features and benefits

0.3 m pre-cabled
M12 or M8 connector
3 wire DC configuration
Short-circuit protected
Includes function indicator

Stock information temporarily unavailable.

P.O.A.

BALLUFF Inductive Block Proximity Sensor, M12, PNP NO, 10 → 30 V dc

P.O.A.

BALLUFF Inductive Block Proximity Sensor, M12, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

BALLUFF

Thread Size

M12

Sensor Technology

Inductive

Body Style

Block

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

27mm

Mounting Type

Non-Flush

Housing Material

Polyamide

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

3kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

3 kHz

Standards Met

CE, cULus, IEC 60947-5-2

Short Circuit Overload Protection

Yes

Depth

5.5mm

Maximum Operating Temperature

+85°C

Country of Origin

Hungary

Product details

BMF Pneumatic Cylinder Position Sensors

This range of magnetic position sensors from the BALLUFF BFM series are specifically designed to detect the position of the piston along a pneumatic cylinder with in industrial environments.

Features and benefits

0.3 m pre-cabled
M12 or M8 connector
3 wire DC configuration
Short-circuit protected
Includes function indicator