Technical documents
Specifications
Brand
BALLUFFSensor Style
Block
Detection Type
Retroreflective
Detection Range
0 → 800 mm
Output Type
PNP
Electrical Connection
M8 Connector
Maximum dc Voltage
30V
Terminal Type
Cable
Light Source
LED
IP Rating
IP67
Maximum Current
50 mA
Minimum Operating Temperature
-20°C
Housing Material
ABS
Maximum Operating Temperature
+50°C
Country of Origin
Germany
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BALLUFFSensor Style
Block
Detection Type
Retroreflective
Detection Range
0 → 800 mm
Output Type
PNP
Electrical Connection
M8 Connector
Maximum dc Voltage
30V
Terminal Type
Cable
Light Source
LED
IP Rating
IP67
Maximum Current
50 mA
Minimum Operating Temperature
-20°C
Housing Material
ABS
Maximum Operating Temperature
+50°C
Country of Origin
Germany