BALLUFF Through Beam Photoelectric Sensor, Block Sensor, 0 → 20 m Detection Range

RS Stock No.: 902-7041Brand: BALLUFFManufacturers Part No.: BOS 5K-PO-IX10-S75-S
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

BALLUFF

Sensor Style

Block

Detection Type

Through Beam

Detection Range

0 → 20 m

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

Connector

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

≤1 ms

Minimum Operating Temperature

-25°C

Series

BOS 5K

Housing Material

PBT, PC

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

Standards Met

CE, cULus

Country of Origin

Japan

Product details

BOS Through Beam Rectangular Sensors

The photoelectric sensors from BALLUFF BOS range use through beam technology to detect an objects presence when the light beam between the two sensor heads is interrupted by an object. Through beam photoelectric sensors are used in industrial environments for applications where accurate presence detection of metal or non-mental objects is essential.

Connector & cable versions
Rectangular body
3 wire DC configuration
Short-circuit protected
Polarity reversal protected

Stock information temporarily unavailable.

P.O.A.

BALLUFF Through Beam Photoelectric Sensor, Block Sensor, 0 → 20 m Detection Range

P.O.A.

BALLUFF Through Beam Photoelectric Sensor, Block Sensor, 0 → 20 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

BALLUFF

Sensor Style

Block

Detection Type

Through Beam

Detection Range

0 → 20 m

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

Connector

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

≤1 ms

Minimum Operating Temperature

-25°C

Series

BOS 5K

Housing Material

PBT, PC

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

Standards Met

CE, cULus

Country of Origin

Japan

Product details

BOS Through Beam Rectangular Sensors

The photoelectric sensors from BALLUFF BOS range use through beam technology to detect an objects presence when the light beam between the two sensor heads is interrupted by an object. Through beam photoelectric sensors are used in industrial environments for applications where accurate presence detection of metal or non-mental objects is essential.

Connector & cable versions
Rectangular body
3 wire DC configuration
Short-circuit protected
Polarity reversal protected