Technical documents
Specifications
Brand
BALLUFFSensor Style
Block
Detection Type
Retroreflective
Detection Range
0 → 3 m
Output Type
PNP
Electrical Connection
M8 Connector
Terminal Type
Connector
Light Source
LED
IP Rating
IP67
Series
BOS R020K
Housing Material
ABS
Mounting Type
Panel Mount
Country of Origin
Hungary
Product details
BOS Retro-Reflective Rectangular Sensors
The photoelectric sensors from BALLUFF BOS range use retro-reflective technology to detect an objects presence when the light beam between the sensor head and reflector is interrupted by an object. Retro-reflective photoelectric sensors are used in industrial environments for applications where accurate presence detection of metal or non-mental objects is essential.
Pre cabled or connector
Rectangular body
3 wire and 4 wire DC configuration
Short-circuit protected
Polarity reversal protected
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BALLUFFSensor Style
Block
Detection Type
Retroreflective
Detection Range
0 → 3 m
Output Type
PNP
Electrical Connection
M8 Connector
Terminal Type
Connector
Light Source
LED
IP Rating
IP67
Series
BOS R020K
Housing Material
ABS
Mounting Type
Panel Mount
Country of Origin
Hungary
Product details
BOS Retro-Reflective Rectangular Sensors
The photoelectric sensors from BALLUFF BOS range use retro-reflective technology to detect an objects presence when the light beam between the sensor head and reflector is interrupted by an object. Retro-reflective photoelectric sensors are used in industrial environments for applications where accurate presence detection of metal or non-mental objects is essential.
Pre cabled or connector
Rectangular body
3 wire and 4 wire DC configuration
Short-circuit protected
Polarity reversal protected