BALLUFF Diffuse Photoelectric Sensor, Barrel Sensor, 400 mm Detection Range

RS Stock No.: 240-5395Brand: BALLUFFManufacturers Part No.: BOS01ZH
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

BALLUFF

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

400 mm

Output Type

PNP

Switching Mode

Light Switching

Electrical Connection

Cable

Maximum dc Voltage

10→30V

Light Source

Infrared

IP Rating

IP67

Housing Material

Brass, Nickel Plated

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Series

12M

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

BALLUFF Diffuse Photoelectric Sensor, Barrel Sensor, 400 mm Detection Range

P.O.A.

BALLUFF Diffuse Photoelectric Sensor, Barrel Sensor, 400 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

BALLUFF

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

400 mm

Output Type

PNP

Switching Mode

Light Switching

Electrical Connection

Cable

Maximum dc Voltage

10→30V

Light Source

Infrared

IP Rating

IP67

Housing Material

Brass, Nickel Plated

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Series

12M

Country of Origin

Hungary