Technical documents
Specifications
Brand
BALLUFFDetection Range
120 mm
Light Source
Infrared
Series
BOWA
IP Rating
IP65
Country of Origin
Germany
Product details
BOWA - frame light barrier
Frame light barriers with high resolution
Dynamic operation, only moving objects are recognised; feed chutes etc. do not influence measurement
Adjustable output signal length
Adjustable sensitivity
LED status displays
Application
Compressed air supply of small components
Broken filament control
Ejection control
Count/separate parts
Approvals
CE
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BALLUFFDetection Range
120 mm
Light Source
Infrared
Series
BOWA
IP Rating
IP65
Country of Origin
Germany
Product details
BOWA - frame light barrier
Frame light barriers with high resolution
Dynamic operation, only moving objects are recognised; feed chutes etc. do not influence measurement
Adjustable output signal length
Adjustable sensitivity
LED status displays
Application
Compressed air supply of small components
Broken filament control
Ejection control
Count/separate parts
Approvals
CE
