BALLUFF BSP Series Pressure Sensor, 0bar Min, 250bar Max, Analogue Output

RS Stock No.: 240-5402Brand: BALLUFFManufacturers Part No.: BSP00YC
View all in Pressure Sensors

Technical documents

Specifications

Brand

BALLUFF

Minimum Pressure Reading

0bar

Maximum Pressure Reading

250bar

Accuracy

±0.5 %

Output Type

Analogue

Media Measured

Gas, Liquid

Process Connection

G1/4

Electrical Connection

M12x1-Male, 4-pin

Series

BSP

Supply Voltage

18 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

BALLUFF BSP Series Pressure Sensor, 0bar Min, 250bar Max, Analogue Output

P.O.A.

BALLUFF BSP Series Pressure Sensor, 0bar Min, 250bar Max, Analogue Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

BALLUFF

Minimum Pressure Reading

0bar

Maximum Pressure Reading

250bar

Accuracy

±0.5 %

Output Type

Analogue

Media Measured

Gas, Liquid

Process Connection

G1/4

Electrical Connection

M12x1-Male, 4-pin

Series

BSP

Supply Voltage

18 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany