BALLUFF BSP Series Pressure Sensor, 20bar Min, 35bar Max, Analogue Output Output, Gauge Reading

RS Stock No.: 260-6577Brand: BALLUFFManufacturers Part No.: BSP00YT
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Brand

BALLUFF

Pressure Reading Type

Gauge

Minimum Pressure Reading

20bar

Maximum Pressure Reading

35bar

Accuracy

±0.5 %

Output Type

Analogue Output

Media Measured

Ceramic Al2O3

Series

BSP

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

BALLUFF BSP Series Pressure Sensor, 20bar Min, 35bar Max, Analogue Output Output, Gauge Reading

P.O.A.

BALLUFF BSP Series Pressure Sensor, 20bar Min, 35bar Max, Analogue Output Output, Gauge Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

BALLUFF

Pressure Reading Type

Gauge

Minimum Pressure Reading

20bar

Maximum Pressure Reading

35bar

Accuracy

±0.5 %

Output Type

Analogue Output

Media Measured

Ceramic Al2O3

Series

BSP

Country of Origin

Germany