Banner Diffuse Photoelectric Sensor, Barrel Sensor, 750 mm Detection Range

RS Stock No.: 190-4211Brand: BannerManufacturers Part No.: T18-2VPDL-Q8
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Banner

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

750 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

M12 4 Pin Connector

Light Source

Red LED

IP Rating

IP67, IP68, IP69K

Maximum Current

16 mA

Response Time

1.5 ms, 750 μs

Maximum Operating Temperature

+70°C

Series

T18-2

Housing Material

PBT Polyester

Minimum Operating Temperature

-40°C

Mounting Type

Flange Mount

Thread Size

M12

Standards Met

CE, cULus, ECOLAB

Stock information temporarily unavailable.

P.O.A.

Banner Diffuse Photoelectric Sensor, Barrel Sensor, 750 mm Detection Range

P.O.A.

Banner Diffuse Photoelectric Sensor, Barrel Sensor, 750 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Banner

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

750 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

M12 4 Pin Connector

Light Source

Red LED

IP Rating

IP67, IP68, IP69K

Maximum Current

16 mA

Response Time

1.5 ms, 750 μs

Maximum Operating Temperature

+70°C

Series

T18-2

Housing Material

PBT Polyester

Minimum Operating Temperature

-40°C

Mounting Type

Flange Mount

Thread Size

M12

Standards Met

CE, cULus, ECOLAB