Banner K100 Series Red Multiple Effect Beacon, 12 → 48 V dc, Base Mounted, LED Bulb, IP66

RS Stock No.: 282-4153Brand: BannerManufacturers Part No.: 3814218
brand-logo
View all in Beacons

Technical documents

Specifications

Brand

Banner

Supply Voltage

12 → 48 V dc

Light Effect

Flashing, Steady

Lens Colour

Red

Mounting Style

Base Mounted

Bulb Type

LED

Series

K100

IP Rating

IP66

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Banner K100 Series Red Multiple Effect Beacon, 12 → 48 V dc, Base Mounted, LED Bulb, IP66

P.O.A.

Banner K100 Series Red Multiple Effect Beacon, 12 → 48 V dc, Base Mounted, LED Bulb, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Banner

Supply Voltage

12 → 48 V dc

Light Effect

Flashing, Steady

Lens Colour

Red

Mounting Style

Base Mounted

Bulb Type

LED

Series

K100

IP Rating

IP66

Country of Origin

United States