Banner Diffuse Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range

RS Stock No.: 855-8490Brand: Banner
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Banner

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

100 mm

Output Type

Relay

Electrical Connection

Cable

Maximum ac Voltage

250V

Light Source

LED

IP Rating

IP69K

Maximum Current

20 mA

Response Time

16 ms

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Housing Material

PBT Polyester

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Banner Diffuse Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range

P.O.A.

Banner Diffuse Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Banner

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

100 mm

Output Type

Relay

Electrical Connection

Cable

Maximum ac Voltage

250V

Light Source

LED

IP Rating

IP69K

Maximum Current

20 mA

Response Time

16 ms

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Housing Material

PBT Polyester

Country of Origin

United States