Banner Through Beam Photoelectric Sensor, Barrel Sensor, 15 m Detection Range

Technical documents
Specifications
Brand
BannerSensor Style
Barrel
Detection Type
Through Beam
Detection Range
15 m
Electrical Connection
4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
25 mA
Response Time
1.5 ms
Minimum Operating Temperature
-40°C
Housing Material
Reinforced Thermoplastic Polyester
Maximum Operating Temperature
+70°C
Country of Origin
United States
Product details
EZ-BEAM series
Turck Banner EZ-BEAM series are opposed-mode sensor pairs with a plastic threaded barrel housing. The EZ-BEAM series offers a large sensing range as well as complementary normally open and normally closed outputs.
Maxi-AMP Range
Turck Banner MAXI-AMP stand-alone sensor control modules combine power supply, photoelectric amplifier, programmable timing logic and output relay in a single, compact plug-in module.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BannerSensor Style
Barrel
Detection Type
Through Beam
Detection Range
15 m
Electrical Connection
4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
25 mA
Response Time
1.5 ms
Minimum Operating Temperature
-40°C
Housing Material
Reinforced Thermoplastic Polyester
Maximum Operating Temperature
+70°C
Country of Origin
United States
Product details
EZ-BEAM series
Turck Banner EZ-BEAM series are opposed-mode sensor pairs with a plastic threaded barrel housing. The EZ-BEAM series offers a large sensing range as well as complementary normally open and normally closed outputs.
Maxi-AMP Range
Turck Banner MAXI-AMP stand-alone sensor control modules combine power supply, photoelectric amplifier, programmable timing logic and output relay in a single, compact plug-in module.