Banner Plastic Fibre Optic Sensor, PNP Output, IP50, 12 → 24 V dc

RS Stock No.: 848-5796Brand: BannerManufacturers Part No.: D10DPFPQ
brand-logo
View all in Fibre Optic Sensors

Technical documents

Specifications

Brand

Banner

Output Type

PNP

Fibre Optic Type

Plastic

Response Time

2.5 ms

Light Source

Visible Green, Visible Red

Electrical Connection

Quick Disconnect Connector

IP Rating

IP50

Housing Material

ABS/PC

Supply Voltage

12 → 24 V dc

Length

68.1mm

Width

10.5mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Dimensions

68.1 x 10.5 x 35.9 mm

Depth

35.9mm

Country of Origin

China

Product details

Fibre Optics, D10 Series

The Turck Banner D10 series of advanced sensor feature plastic fibre optics which are a more economical alternative to glass fibre optics and are ideal for piping photoelectric sensing light to and from confined areas. The D10 series of sensors use a smart gain control algorithm to maximize performance in low-contrast applications and a selectable high-speed (HS) mode option for 200-ms response time.

Features:
Advanced fibre optic amplifier for use with plastic fibres
Numeric or bargraph display on Expert models
Thin 10 mm housing for use with standard 35 mm DIN-rail mounting
Available in bipolar discrete, dual-discrete and analog/discrete models
Available in models with push-button programming or manual gain adjustment

Turck Banner Sensors

Stock information temporarily unavailable.

P.O.A.

Banner Plastic Fibre Optic Sensor, PNP Output, IP50, 12 → 24 V dc

P.O.A.

Banner Plastic Fibre Optic Sensor, PNP Output, IP50, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Banner

Output Type

PNP

Fibre Optic Type

Plastic

Response Time

2.5 ms

Light Source

Visible Green, Visible Red

Electrical Connection

Quick Disconnect Connector

IP Rating

IP50

Housing Material

ABS/PC

Supply Voltage

12 → 24 V dc

Length

68.1mm

Width

10.5mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Dimensions

68.1 x 10.5 x 35.9 mm

Depth

35.9mm

Country of Origin

China

Product details

Fibre Optics, D10 Series

The Turck Banner D10 series of advanced sensor feature plastic fibre optics which are a more economical alternative to glass fibre optics and are ideal for piping photoelectric sensing light to and from confined areas. The D10 series of sensors use a smart gain control algorithm to maximize performance in low-contrast applications and a selectable high-speed (HS) mode option for 200-ms response time.

Features:
Advanced fibre optic amplifier for use with plastic fibres
Numeric or bargraph display on Expert models
Thin 10 mm housing for use with standard 35 mm DIN-rail mounting
Available in bipolar discrete, dual-discrete and analog/discrete models
Available in models with push-button programming or manual gain adjustment

Turck Banner Sensors