Technical documents
Specifications
Brand
BannerDetection Range
3000 mm
Output Type
PNP
Terminal Type
Cable
Response Time
1000 (Fast) μs, 2 (Standard) ms, 24 (Extra Long Range) ms, 500 (High Speed) μs, 8 (Long Range) ms
Light Source
Red LED
Electrical Connection
4-Wire
Power Consumption
840 mW
IP Rating
IP50
Housing Material
Thermoplastic
Supply Voltage
10 → 30 V dc
Length
86.9mm
Width
10mm
Dimensions
86.9 x 10 x 31.5 mm
Maximum Operating Temperature
+55°C
Standards Met
CE Certified, cULus Listed
Depth
31.5mm
Minimum Operating Temperature
-10°C
Mounting Type
DIN Rail
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BannerDetection Range
3000 mm
Output Type
PNP
Terminal Type
Cable
Response Time
1000 (Fast) μs, 2 (Standard) ms, 24 (Extra Long Range) ms, 500 (High Speed) μs, 8 (Long Range) ms
Light Source
Red LED
Electrical Connection
4-Wire
Power Consumption
840 mW
IP Rating
IP50
Housing Material
Thermoplastic
Supply Voltage
10 → 30 V dc
Length
86.9mm
Width
10mm
Dimensions
86.9 x 10 x 31.5 mm
Maximum Operating Temperature
+55°C
Standards Met
CE Certified, cULus Listed
Depth
31.5mm
Minimum Operating Temperature
-10°C
Mounting Type
DIN Rail
Country of Origin
China