Banner DX80 Data Acquisition, 12 Channel(s), 62.5Msps

RS Stock No.: 179-7417Brand: BannerManufacturers Part No.: DX80G2M6S-P8
brand-logo
View all in Data Acquisition

Technical documents

Specifications

Brand

Banner

Number Of Input Channels

12

Sampling Rate

62.5Msps

Power Source

Mains

Weight

260g

Minimum Operating Temperature

-40°C

Model Number p

DX80

Maximum Operating Temperature

+85°C

Model Number (p)

DX80

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Banner DX80 Data Acquisition, 12 Channel(s), 62.5Msps

P.O.A.

Banner DX80 Data Acquisition, 12 Channel(s), 62.5Msps
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Banner

Number Of Input Channels

12

Sampling Rate

62.5Msps

Power Source

Mains

Weight

260g

Minimum Operating Temperature

-40°C

Model Number p

DX80

Maximum Operating Temperature

+85°C

Model Number (p)

DX80

Country of Origin

United States