Banner K30L2RGB7Q, RGB PCB LED Indicator, 7 LEDs, Panel Mount 12 → 30 V

RS Stock No.: 285-934Brand: BannerManufacturers Part No.: K30L2RGB7Q
brand-logo
View all in PCB LED Indicators

Technical documents

Specifications

Brand

Banner

LED Colours

RGB

Number of LEDs

7

Mounting Type

Panel Mount

Supply Voltage

12 → 30 V

Number of Pins

5

LED Orientation

Top

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

Banner K30L2RGB7Q, RGB PCB LED Indicator, 7 LEDs, Panel Mount 12 → 30 V

P.O.A.

Banner K30L2RGB7Q, RGB PCB LED Indicator, 7 LEDs, Panel Mount 12 → 30 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Banner

LED Colours

RGB

Number of LEDs

7

Mounting Type

Panel Mount

Supply Voltage

12 → 30 V

Number of Pins

5

LED Orientation

Top

Country of Origin

Mexico