Technical documents
Specifications
Brand
BannerSensor Style
Block
Detection Type
Background Suppression
Detection Range
50-150 mm
Output Type
Analog 0-10V
Switching Mode
Light, Dark and Window switching
Electrical Connection
M12 Connector
Communication Protocol
IO-LINK
Maximum dc Voltage
10 - 30V
Terminal Type
M12 Connector
Light Source
Laser Red
IP Rating
IP67
Response Time
0,25 ms
Interface
IO-Link
Housing Material
Stainless Steel
Minimum Operating Temperature
-10°C
Mounting Type
Flat Mount
Maximum Operating Temperature
+55°C
Series
LM
Country of Origin
United States
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BannerSensor Style
Block
Detection Type
Background Suppression
Detection Range
50-150 mm
Output Type
Analog 0-10V
Switching Mode
Light, Dark and Window switching
Electrical Connection
M12 Connector
Communication Protocol
IO-LINK
Maximum dc Voltage
10 - 30V
Terminal Type
M12 Connector
Light Source
Laser Red
IP Rating
IP67
Response Time
0,25 ms
Interface
IO-Link
Housing Material
Stainless Steel
Minimum Operating Temperature
-10°C
Mounting Type
Flat Mount
Maximum Operating Temperature
+55°C
Series
LM
Country of Origin
United States