Technical documents
Specifications
Brand
BannerAccessory Type
Right Angle Bracket
For Use With
CL50 Column Light
Terminal Type
Screw
Mounting Type
Pipe Mount
Shape
Round
Bore Size
40mm
Material
Polycarbonate
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Banner Right Angle Bracket for Use with CL50 Column Light
1
P.O.A.
Banner Right Angle Bracket for Use with CL50 Column Light
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BannerAccessory Type
Right Angle Bracket
For Use With
CL50 Column Light
Terminal Type
Screw
Mounting Type
Pipe Mount
Shape
Round
Bore Size
40mm
Material
Polycarbonate
Country of Origin
China