Banner Diffuse Contrast Sensor, Barrel Sensor, 0 → 100 mm Detection Range

RS Stock No.: 909-2871Brand: BannerManufacturers Part No.: Q3XTBLD100-Q8
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Banner

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

0 → 100 mm

Output Type

Bipolar NPN/PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

Laser Light

IP Rating

IP67, IP68, IP69K

Maximum Current

28 mA

Response Time

5 ms

Minimum Operating Temperature

-10°C

Series

Q3X

Housing Material

Nickel Plated

Mounting Type

Panel Mount

Maximum Operating Temperature

+50°C

Standards Met

CE, cULus

Country of Origin

United States

Product details

Q3X Series Laser Contrast Sensors

The Q3X Sensor is an Expert™ laser diffuse contrast sensor for low contrast detection application. Some of the models within the Q3X series are able to ignore targets beyond a factory-set background suppression distance. The combination of low contrast diffuse sensing of targets while ignoring objects beyond the region of interest eliminates the biggest problem of diffuse mode sensing, changing background conditions affecting the contrast detection.
This series of laser contrast sensors offers the user high speed performance capturing up to 2,000 events per second. The sensors are durable and rugged plus they also offer a simple user experience with clear readouts from the LED 3 digit display. The Q3X sensors are easy to use, easy to setup rugged and used for presence / absence or orientation detection plus suitable in for use in a variety of environments including those with cutting fluids and oil.

High speed performance
Versatile
Captures 2000 events per second
Solves challenging part detection applications with small contrast differences
Suitable for use in environments with cutting fluids and oils
Easy to use
Clear intensity readout
Easy setup with responsive buttons
Angled three digit display
Clear user feedback for easy setup
Used for presence / absence or orientation detection
Small part detection as fast as 250 μs
Robust immunity to fluorescent light interference
Detects small changes in contrast up to 300 mm
Led output indicator
Reliable detection with background suppression
Ignores backgrounds including shiny metal
Active TEACH indicators
Rugged nickel plated zinc housing
Housing rated to IP67, IP68, IP69K

Approvals

IP67, IP68 IP69K

Stock information temporarily unavailable.

P.O.A.

Banner Diffuse Contrast Sensor, Barrel Sensor, 0 → 100 mm Detection Range

P.O.A.

Banner Diffuse Contrast Sensor, Barrel Sensor, 0 → 100 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Banner

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

0 → 100 mm

Output Type

Bipolar NPN/PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

Laser Light

IP Rating

IP67, IP68, IP69K

Maximum Current

28 mA

Response Time

5 ms

Minimum Operating Temperature

-10°C

Series

Q3X

Housing Material

Nickel Plated

Mounting Type

Panel Mount

Maximum Operating Temperature

+50°C

Standards Met

CE, cULus

Country of Origin

United States

Product details

Q3X Series Laser Contrast Sensors

The Q3X Sensor is an Expert™ laser diffuse contrast sensor for low contrast detection application. Some of the models within the Q3X series are able to ignore targets beyond a factory-set background suppression distance. The combination of low contrast diffuse sensing of targets while ignoring objects beyond the region of interest eliminates the biggest problem of diffuse mode sensing, changing background conditions affecting the contrast detection.
This series of laser contrast sensors offers the user high speed performance capturing up to 2,000 events per second. The sensors are durable and rugged plus they also offer a simple user experience with clear readouts from the LED 3 digit display. The Q3X sensors are easy to use, easy to setup rugged and used for presence / absence or orientation detection plus suitable in for use in a variety of environments including those with cutting fluids and oil.

High speed performance
Versatile
Captures 2000 events per second
Solves challenging part detection applications with small contrast differences
Suitable for use in environments with cutting fluids and oils
Easy to use
Clear intensity readout
Easy setup with responsive buttons
Angled three digit display
Clear user feedback for easy setup
Used for presence / absence or orientation detection
Small part detection as fast as 250 μs
Robust immunity to fluorescent light interference
Detects small changes in contrast up to 300 mm
Led output indicator
Reliable detection with background suppression
Ignores backgrounds including shiny metal
Active TEACH indicators
Rugged nickel plated zinc housing
Housing rated to IP67, IP68, IP69K

Approvals

IP67, IP68 IP69K