Technical documents
Specifications
Brand
BannerSensor Technology
Ultrasonic
Detection Range
100 → 1400 mm
Body Style
Rectangular
Digital Switching Output Type
PNP/NPN
Connection Type
Mini - Style Integral QD
Supply Voltage
12 → 24 V
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
Banner Ultrasonic Rectangular Ultrasonic Sensor, 100 → 1400 mm Detection, PNP/NPN, 12 → 24 V
1
P.O.A.
Banner Ultrasonic Rectangular Ultrasonic Sensor, 100 → 1400 mm Detection, PNP/NPN, 12 → 24 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BannerSensor Technology
Ultrasonic
Detection Range
100 → 1400 mm
Body Style
Rectangular
Digital Switching Output Type
PNP/NPN
Connection Type
Mini - Style Integral QD
Supply Voltage
12 → 24 V
Country of Origin
United States