Banner Ultrasonic Block Proximity Sensor, M12, 100 mm Detection, PNP 4-20 mA NO, 15 → 24 V dc

RS Stock No.: 285-853Brand: BannerManufacturers Part No.: Q45ULIU64ACRQ
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Banner

Thread Size

M12

Sensor Technology

Ultrasonic

Body Style

Block

Detection Range

100 mm

Digital Switching Output Type

PNP

Analogue Switching Output Type

4-20 mA

Output Function

NO

Cable Length

2m

Connection Type

Analog Q45U Ultrasonic Sensor

Supply Voltage

15 → 24 V dc

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Banner Ultrasonic Block Proximity Sensor, M12, 100 mm Detection, PNP 4-20 mA NO, 15 → 24 V dc

P.O.A.

Banner Ultrasonic Block Proximity Sensor, M12, 100 mm Detection, PNP 4-20 mA NO, 15 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Banner

Thread Size

M12

Sensor Technology

Ultrasonic

Body Style

Block

Detection Range

100 mm

Digital Switching Output Type

PNP

Analogue Switching Output Type

4-20 mA

Output Function

NO

Cable Length

2m

Connection Type

Analog Q45U Ultrasonic Sensor

Supply Voltage

15 → 24 V dc

Country of Origin

United States