Banner Ultrasonic Block Proximity Sensor, 1.4 m Detection 0-10 V/4-20 mA, 15 → 24 V dc

RS Stock No.: 848-7121Brand: BannerManufacturers Part No.: Q45ULIU64ACRQ6
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Banner

Sensor Technology

Ultrasonic

Body Style

Block

Detection Range

1.4 m

Analogue Switching Output Type

0-10 V/4-20 mA

Connection Type

M12

Supply Voltage

15 → 24 V dc

IP Rating

IP67

Length

44.5mm

Housing Material

Thermoplastic Polyester

Width

60.5mm

Maximum dc Voltage

24V

Minimum Operating Temperature

-25°C

Switching Current

100 mA

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Depth

102.6mm

Maximum Operating Temperature

+70°C

Country of Origin

United States

Product details

U-Gage Q45U Ultrasonic Sensors

This ultrasonic sensor system has been designed for reliable detection of no, one, or two overlapping sheet materials. The sensor's function indicators are visible from all directions and the sensor can be used for a wide variety of materials from very fine paper to thin sheet metals as well as plastic and metal foils.

Very wide material spectrum
Short response time
Detection of 0, 1 or 2 overlapping sheet materials
TEACH-mode programming
Rugged design for use in more hostile environments

Stock information temporarily unavailable.

P.O.A.

Banner Ultrasonic Block Proximity Sensor, 1.4 m Detection 0-10 V/4-20 mA, 15 → 24 V dc

P.O.A.

Banner Ultrasonic Block Proximity Sensor, 1.4 m Detection 0-10 V/4-20 mA, 15 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Banner

Sensor Technology

Ultrasonic

Body Style

Block

Detection Range

1.4 m

Analogue Switching Output Type

0-10 V/4-20 mA

Connection Type

M12

Supply Voltage

15 → 24 V dc

IP Rating

IP67

Length

44.5mm

Housing Material

Thermoplastic Polyester

Width

60.5mm

Maximum dc Voltage

24V

Minimum Operating Temperature

-25°C

Switching Current

100 mA

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Depth

102.6mm

Maximum Operating Temperature

+70°C

Country of Origin

United States

Product details

U-Gage Q45U Ultrasonic Sensors

This ultrasonic sensor system has been designed for reliable detection of no, one, or two overlapping sheet materials. The sensor's function indicators are visible from all directions and the sensor can be used for a wide variety of materials from very fine paper to thin sheet metals as well as plastic and metal foils.

Very wide material spectrum
Short response time
Detection of 0, 1 or 2 overlapping sheet materials
TEACH-mode programming
Rugged design for use in more hostile environments