Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Banner Infrared LED Photoelectric Sensor, Rectangular Sensor, 1800 mm Detection Range

RS Stock No.: 294-951Brand: BannerManufacturers Part No.: Q45VR2DLQ
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Banner

Sensor Style

Rectangular

Detection Type

Infrared LED

Detection Range

1800 mm

Output Type

Relay

Electrical Connection

5 Pin Mini Integral QD

Switching Mode

Light / Dark switching

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Banner Infrared LED Photoelectric Sensor, Rectangular Sensor, 1800 mm Detection Range

P.O.A.

Banner Infrared LED Photoelectric Sensor, Rectangular Sensor, 1800 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Banner

Sensor Style

Rectangular

Detection Type

Infrared LED

Detection Range

1800 mm

Output Type

Relay

Electrical Connection

5 Pin Mini Integral QD

Switching Mode

Light / Dark switching

Country of Origin

United States