Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Banner Diffuse Distance Sensor, Barrel Sensor, 25 mm → 300 mm Detection Range

RS Stock No.: 909-2890Brand: BannerManufacturers Part No.: Q4XTBCOD300-Q8
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Banner

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

25 mm → 300 mm

Output Type

Bipolar NPN/PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

Laser Light

IP Rating

IP67, IP68, IP69K

Response Time

50 ms

Minimum Operating Temperature

-10°C

Series

Q4X

Housing Material

Stainless Steel

Mounting Type

Panel Mount

Maximum Operating Temperature

+50°C

Standards Met

CE, cULus

Thread Size

M12

Country of Origin

United States

Product details

Q4X Series Laser Distance Sensors

The Q4X analog laser measurement sensor is a versatile and rugged sensor plus is the latest addition to the family of Q4X sensors. The Qx4 analog builds upon the success of the Q4X discrete model, which has solved challenging applications across many industries. The Q4X analog expands the types of applications available and provides continuous measurement of challenging targets from dark to reflective out to 300 mm. In addition to its longer range and greater excess gain, the Q4X is now further differentiated from the LR-Z, which is only available with discrete outputs. The distance sensor solves difficult distance based applications including black foam on black plastic, black rubber in front of metal, multicolour packaging and targets all colours.

Reliably detects submillimeter distance changes
Continuous measurement of challenging targets from dark to reflective, out to 300 mm
Analog (V) or distance (mm) readout
Laser-marked sensor information withstands aggressive cleaning procedures
Superior ambient light resistance
Sensing range of 25 to 300 mm
Multiple sensing modes in one device
Used for Presence / absence or orientation detection
Detection of 1% black targets out to 300 mm
User selectable output response time 1.5 to 50 milliseconds
FDA grade stainless steel resisting mechanical impact and extreme vibration
Easy to use
Clear distance readout
Angled 4 digit display
Display can be inverted for easy mounting
LED output indicator
Easy setup
Responsive buttons
Stability and active teach
Robust housing to IP69K

Rated IP67, IP68, IP69K CE Approved

Q4X Analog Laser Measurement Sensor

Applications:
Fill level indication
Part positioning
Roll diameter
Loop control
Thickness/height verification
Many other challenging applications

Approvals

CE Approved, IP67, IP68, IP69K

Stock information temporarily unavailable.

P.O.A.

Banner Diffuse Distance Sensor, Barrel Sensor, 25 mm → 300 mm Detection Range

P.O.A.

Banner Diffuse Distance Sensor, Barrel Sensor, 25 mm → 300 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Banner

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

25 mm → 300 mm

Output Type

Bipolar NPN/PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

Laser Light

IP Rating

IP67, IP68, IP69K

Response Time

50 ms

Minimum Operating Temperature

-10°C

Series

Q4X

Housing Material

Stainless Steel

Mounting Type

Panel Mount

Maximum Operating Temperature

+50°C

Standards Met

CE, cULus

Thread Size

M12

Country of Origin

United States

Product details

Q4X Series Laser Distance Sensors

The Q4X analog laser measurement sensor is a versatile and rugged sensor plus is the latest addition to the family of Q4X sensors. The Qx4 analog builds upon the success of the Q4X discrete model, which has solved challenging applications across many industries. The Q4X analog expands the types of applications available and provides continuous measurement of challenging targets from dark to reflective out to 300 mm. In addition to its longer range and greater excess gain, the Q4X is now further differentiated from the LR-Z, which is only available with discrete outputs. The distance sensor solves difficult distance based applications including black foam on black plastic, black rubber in front of metal, multicolour packaging and targets all colours.

Reliably detects submillimeter distance changes
Continuous measurement of challenging targets from dark to reflective, out to 300 mm
Analog (V) or distance (mm) readout
Laser-marked sensor information withstands aggressive cleaning procedures
Superior ambient light resistance
Sensing range of 25 to 300 mm
Multiple sensing modes in one device
Used for Presence / absence or orientation detection
Detection of 1% black targets out to 300 mm
User selectable output response time 1.5 to 50 milliseconds
FDA grade stainless steel resisting mechanical impact and extreme vibration
Easy to use
Clear distance readout
Angled 4 digit display
Display can be inverted for easy mounting
LED output indicator
Easy setup
Responsive buttons
Stability and active teach
Robust housing to IP69K

Rated IP67, IP68, IP69K CE Approved

Q4X Analog Laser Measurement Sensor

Applications:
Fill level indication
Part positioning
Roll diameter
Loop control
Thickness/height verification
Many other challenging applications

Approvals

CE Approved, IP67, IP68, IP69K