Technical documents
Specifications
Brand
BannerSensor Style
Block
Detection Type
Time Of Flight
Detection Range
50-5000 mm
Output Type
2x NPN / PNP
Switching Mode
Light, Dark and Window switching
Electrical Connection
M12 Connector
Communication Protocol
IO-LINK
Maximum dc Voltage
10 - 30V
Terminal Type
M12 Connector
Light Source
Laser Red Class 2
IP Rating
IP67
Response Time
2 ms
Interface
IO-Link
Housing Material
ABS
Minimum Operating Temperature
-10°C
Mounting Type
Flat Mount
Maximum Operating Temperature
+50°C
Series
Q5X
Country of Origin
United States
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BannerSensor Style
Block
Detection Type
Time Of Flight
Detection Range
50-5000 mm
Output Type
2x NPN / PNP
Switching Mode
Light, Dark and Window switching
Electrical Connection
M12 Connector
Communication Protocol
IO-LINK
Maximum dc Voltage
10 - 30V
Terminal Type
M12 Connector
Light Source
Laser Red Class 2
IP Rating
IP67
Response Time
2 ms
Interface
IO-Link
Housing Material
ABS
Minimum Operating Temperature
-10°C
Mounting Type
Flat Mount
Maximum Operating Temperature
+50°C
Series
Q5X
Country of Origin
United States