Technical documents
Specifications
Brand
BannerSensor Style
Block
Detection Type
Background Suppression
Detection Range
100-3000 mm
Output Type
Analog 0-10V
Electrical Connection
M12 Connector
Switching Mode
Light, Dark and Window switching
Communication Protocol
IO-LINK
Maximum dc Voltage
10 - 30V
Terminal Type
M12 Connector
Light Source
Laser Red Class 2
IP Rating
IP67
Interface
IO-Link
Response Time
2 ms
Mounting Type
Flat Mount
Maximum Operating Temperature
+50°C
Series
Q5X
Housing Material
ABS
Minimum Operating Temperature
-10°C
Country of Origin
United States
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BannerSensor Style
Block
Detection Type
Background Suppression
Detection Range
100-3000 mm
Output Type
Analog 0-10V
Electrical Connection
M12 Connector
Switching Mode
Light, Dark and Window switching
Communication Protocol
IO-LINK
Maximum dc Voltage
10 - 30V
Terminal Type
M12 Connector
Light Source
Laser Red Class 2
IP Rating
IP67
Interface
IO-Link
Response Time
2 ms
Mounting Type
Flat Mount
Maximum Operating Temperature
+50°C
Series
Q5X
Housing Material
ABS
Minimum Operating Temperature
-10°C
Country of Origin
United States