Banner Ultrasonic Block Proximity Sensor, M18, 500 mm Detection, NPN NO/NC, 12 → 30 V dc

RS Stock No.: 848-7168Brand: BannerManufacturers Part No.: QS18UNAQ8
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Banner

Thread Size

M18

Sensor Technology

Ultrasonic

Detection Range

500 mm

Body Style

Block

Digital Switching Output Type

NPN

Output Function

NO/NC

Connection Type

M12

Supply Voltage

12 → 30 V dc

Length

33.5mm

IP Rating

IP67

Width

15mm

Housing Material

ABS

Maximum dc Voltage

30V

Minimum Operating Temperature

-20°C

Reverse Polarity Protection

Yes

Switching Frequency

300 kHz

Switching Current

25 mA

Short Circuit Overload Protection

Yes

Depth

49mm

Maximum Operating Temperature

+60°C

Maximum Switching Frequency

300kHz

Country of Origin

Mexico

Product details

Turck Banner World Beam Ultrasonic Proximity Sensor

World Beam series of ultrasonic proximity sensors provide the user with an ultra-compact housed option where space is an important parameter within an installation. Quick & simple installation thanks to the easy to use TEACH mode programming mode, eliminating the need for potentiometer adjustment

Fast response time rated at 15 milliseconds
Can be configured for use on both NO & NC operation
Discrete NPN or PNP output depending on the selected model
LED status indication
Wide operating temperature range of -20°C to 60°C with temperature compensation
Compact housing accompanied with an optional encapsulated option for harsher environments
Various termination methods available to ensure your application is covered, including an unterminated lead, 4 pin, Euro & Pico connections

World Beam

P.O.A.

Banner Ultrasonic Block Proximity Sensor, M18, 500 mm Detection, NPN NO/NC, 12 → 30 V dc

P.O.A.

Banner Ultrasonic Block Proximity Sensor, M18, 500 mm Detection, NPN NO/NC, 12 → 30 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Banner

Thread Size

M18

Sensor Technology

Ultrasonic

Detection Range

500 mm

Body Style

Block

Digital Switching Output Type

NPN

Output Function

NO/NC

Connection Type

M12

Supply Voltage

12 → 30 V dc

Length

33.5mm

IP Rating

IP67

Width

15mm

Housing Material

ABS

Maximum dc Voltage

30V

Minimum Operating Temperature

-20°C

Reverse Polarity Protection

Yes

Switching Frequency

300 kHz

Switching Current

25 mA

Short Circuit Overload Protection

Yes

Depth

49mm

Maximum Operating Temperature

+60°C

Maximum Switching Frequency

300kHz

Country of Origin

Mexico

Product details

Turck Banner World Beam Ultrasonic Proximity Sensor

World Beam series of ultrasonic proximity sensors provide the user with an ultra-compact housed option where space is an important parameter within an installation. Quick & simple installation thanks to the easy to use TEACH mode programming mode, eliminating the need for potentiometer adjustment

Fast response time rated at 15 milliseconds
Can be configured for use on both NO & NC operation
Discrete NPN or PNP output depending on the selected model
LED status indication
Wide operating temperature range of -20°C to 60°C with temperature compensation
Compact housing accompanied with an optional encapsulated option for harsher environments
Various termination methods available to ensure your application is covered, including an unterminated lead, 4 pin, Euro & Pico connections

World Beam