Banner Diffuse Photoelectric Sensor, Block Sensor, 450 mm Detection Range

RS Stock No.: 405-7397Brand: BannerManufacturers Part No.: QS18VP6DQ
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Banner

Sensor Style

Block

Detection Type

Diffuse

Detection Range

450 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

600 ms

Minimum Operating Temperature

-20°C

Series

QS18

Housing Material

ABS

Maximum Operating Temperature

+70°C

Country of Origin

United States

Product details

QS18 ’World Beam’ Series

The WORLD-BEAM QS18 series of photoelectric sensors offer exceptional optical performance in compact QS18 housing and a unique space saving housing design that directly replaces barrel/rectangular style sensors.
The sensors have a reliable detection when a fixed background is present and the object colour or shape when the shape varies.
The QS18 series of sensors are available in opposed, polarized or non-polarized retro-reflective, convergent, regular or wide-angle diffuse, laser, ultrasonic, plastic or glass fibre optic, fixed-field and adjustable-field sensing modes.

ABS housing with 3mm mounting hardware included
10Vdc to 30 Vdc supply voltage
Single turn sensitivity potentiometer on retro and diffuse models (finger or screwdriver adjustable)
Solid-state complementary (SPDT): NPN or PNP (current sinking or sourcing), depending on model
2 LED indicators on sensor top
Fast response times
2m pre-cabled or 4-pin, 150mm Pico-style pigtail connector.
Operating temperature range -20 to +70°C
IEC IP67, NEMA 6 Rated

Stock information temporarily unavailable.

P.O.A.

Banner Diffuse Photoelectric Sensor, Block Sensor, 450 mm Detection Range

P.O.A.

Banner Diffuse Photoelectric Sensor, Block Sensor, 450 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Banner

Sensor Style

Block

Detection Type

Diffuse

Detection Range

450 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

600 ms

Minimum Operating Temperature

-20°C

Series

QS18

Housing Material

ABS

Maximum Operating Temperature

+70°C

Country of Origin

United States

Product details

QS18 ’World Beam’ Series

The WORLD-BEAM QS18 series of photoelectric sensors offer exceptional optical performance in compact QS18 housing and a unique space saving housing design that directly replaces barrel/rectangular style sensors.
The sensors have a reliable detection when a fixed background is present and the object colour or shape when the shape varies.
The QS18 series of sensors are available in opposed, polarized or non-polarized retro-reflective, convergent, regular or wide-angle diffuse, laser, ultrasonic, plastic or glass fibre optic, fixed-field and adjustable-field sensing modes.

ABS housing with 3mm mounting hardware included
10Vdc to 30 Vdc supply voltage
Single turn sensitivity potentiometer on retro and diffuse models (finger or screwdriver adjustable)
Solid-state complementary (SPDT): NPN or PNP (current sinking or sourcing), depending on model
2 LED indicators on sensor top
Fast response times
2m pre-cabled or 4-pin, 150mm Pico-style pigtail connector.
Operating temperature range -20 to +70°C
IEC IP67, NEMA 6 Rated