Banner Diffuse Photoelectric Sensor, Barrel Sensor, 300 mm Detection Range

RS Stock No.: 847-9356Brand: BannerManufacturers Part No.: QS18VP6LDQ8
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Banner

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

300 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Laser Light

IP Rating

IP67

Maximum Current

15 mA

Response Time

<700 μs

Series

QS18

Housing Material

ABS

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Standards Met

CE Certified

Product details

QS18 ’World Beam’ Series

The WORLD-BEAM QS18 series of photoelectric sensors offer exceptional optical performance in compact QS18 housing and a unique space saving housing design that directly replaces barrel/rectangular style sensors.
The sensors have a reliable detection when a fixed background is present and the object colour or shape when the shape varies.
The QS18 series of sensors are available in opposed, polarized or non-polarized retro-reflective, convergent, regular or wide-angle diffuse, laser, ultrasonic, plastic or glass fibre optic, fixed-field and adjustable-field sensing modes.

ABS housing with 3mm mounting hardware included
10Vdc to 30 Vdc supply voltage
Single turn sensitivity potentiometer on retro and diffuse models (finger or screwdriver adjustable)
Solid-state complementary (SPDT): NPN or PNP (current sinking or sourcing), depending on model
2 LED indicators on sensor top
Fast response times
2m pre-cabled or 4-pin, 150mm Pico-style pigtail connector.
Operating temperature range -20 to +70°C
IEC IP67, NEMA 6 Rated

Stock information temporarily unavailable.

P.O.A.

Banner Diffuse Photoelectric Sensor, Barrel Sensor, 300 mm Detection Range

P.O.A.

Banner Diffuse Photoelectric Sensor, Barrel Sensor, 300 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Banner

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

300 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Laser Light

IP Rating

IP67

Maximum Current

15 mA

Response Time

<700 μs

Series

QS18

Housing Material

ABS

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Standards Met

CE Certified

Product details

QS18 ’World Beam’ Series

The WORLD-BEAM QS18 series of photoelectric sensors offer exceptional optical performance in compact QS18 housing and a unique space saving housing design that directly replaces barrel/rectangular style sensors.
The sensors have a reliable detection when a fixed background is present and the object colour or shape when the shape varies.
The QS18 series of sensors are available in opposed, polarized or non-polarized retro-reflective, convergent, regular or wide-angle diffuse, laser, ultrasonic, plastic or glass fibre optic, fixed-field and adjustable-field sensing modes.

ABS housing with 3mm mounting hardware included
10Vdc to 30 Vdc supply voltage
Single turn sensitivity potentiometer on retro and diffuse models (finger or screwdriver adjustable)
Solid-state complementary (SPDT): NPN or PNP (current sinking or sourcing), depending on model
2 LED indicators on sensor top
Fast response times
2m pre-cabled or 4-pin, 150mm Pico-style pigtail connector.
Operating temperature range -20 to +70°C
IEC IP67, NEMA 6 Rated