Technical documents
Specifications
Brand
BannerSensor Style
Block
Detection Type
Retroreflective
Detection Range
200 mm → 18 m
Output Type
NPN/PNP
Electrical Connection
M12 5 pin Connector
Maximum dc Voltage
30V
Light Source
Laser Light
IP Rating
IP67
Maximum Current
35 mA
Response Time
500 μs
Minimum Operating Temperature
-10°C
Series
QS30
Housing Material
ABS
Maximum Operating Temperature
+50°C
Country of Origin
United States
Product details
WORLD-BEAM QS30 Series
The WORLD-BEAM QS30 series of photoelectric sensors from Turck Banner are a high performance series of sensors that are easy to use and offer a variety of configuration options that make these sensors suitable for demanding applications.
The QS30 series offer an innovative housing that is designed to suit almost any mounting requirement and has a IP67 or IP69K environmental rating (depending on model).
Models with standard 10 to 30V dc supply voltage and bipolar NPN/PNP outputs or 24 to 250V ac/12 to 250V ac supply voltage with e/m relay output.
The QS30 series is available in opposed, high-power opposed, polarized, non-polarized retro-reflective, diffuse, laser, fixed-field and adjustable-field sensing modes.
Bright LED operating status indicators visible from 360°
High-power sensing with ranges up to 200m
Light or dark operate selectable or configurable (depending on model)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BannerSensor Style
Block
Detection Type
Retroreflective
Detection Range
200 mm → 18 m
Output Type
NPN/PNP
Electrical Connection
M12 5 pin Connector
Maximum dc Voltage
30V
Light Source
Laser Light
IP Rating
IP67
Maximum Current
35 mA
Response Time
500 μs
Minimum Operating Temperature
-10°C
Series
QS30
Housing Material
ABS
Maximum Operating Temperature
+50°C
Country of Origin
United States
Product details
WORLD-BEAM QS30 Series
The WORLD-BEAM QS30 series of photoelectric sensors from Turck Banner are a high performance series of sensors that are easy to use and offer a variety of configuration options that make these sensors suitable for demanding applications.
The QS30 series offer an innovative housing that is designed to suit almost any mounting requirement and has a IP67 or IP69K environmental rating (depending on model).
Models with standard 10 to 30V dc supply voltage and bipolar NPN/PNP outputs or 24 to 250V ac/12 to 250V ac supply voltage with e/m relay output.
The QS30 series is available in opposed, high-power opposed, polarized, non-polarized retro-reflective, diffuse, laser, fixed-field and adjustable-field sensing modes.
Bright LED operating status indicators visible from 360°
High-power sensing with ranges up to 200m
Light or dark operate selectable or configurable (depending on model)