Banner Through Beam Photoelectric Sensor, Barrel Sensor, 60 m Detection Range

RS Stock No.: 847-9586Brand: BannerManufacturers Part No.: QS30VR3R
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Banner

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

60 m

Output Type

Relay

Electrical Connection

Cable

Maximum ac Voltage

250V

Maximum dc Voltage

250V

Light Source

LED

IP Rating

IP67

Response Time

15 ms

Maximum Operating Temperature

+70°C

Series

QS30

Housing Material

ABS

Minimum Operating Temperature

-20°C

Country of Origin

United States

Product details

WORLD-BEAM QS30 Series

The WORLD-BEAM QS30 series of photoelectric sensors from Turck Banner are a high performance series of sensors that are easy to use and offer a variety of configuration options that make these sensors suitable for demanding applications.
The QS30 series offer an innovative housing that is designed to suit almost any mounting requirement and has a IP67 or IP69K environmental rating (depending on model).
Models with standard 10 to 30V dc supply voltage and bipolar NPN/PNP outputs or 24 to 250V ac/12 to 250V ac supply voltage with e/m relay output.
The QS30 series is available in opposed, high-power opposed, polarized, non-polarized retro-reflective, diffuse, laser, fixed-field and adjustable-field sensing modes.

Bright LED operating status indicators visible from 360°
High-power sensing with ranges up to 200m
Light or dark operate selectable or configurable (depending on model)

Stock information temporarily unavailable.

P.O.A.

Banner Through Beam Photoelectric Sensor, Barrel Sensor, 60 m Detection Range

P.O.A.

Banner Through Beam Photoelectric Sensor, Barrel Sensor, 60 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Banner

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

60 m

Output Type

Relay

Electrical Connection

Cable

Maximum ac Voltage

250V

Maximum dc Voltage

250V

Light Source

LED

IP Rating

IP67

Response Time

15 ms

Maximum Operating Temperature

+70°C

Series

QS30

Housing Material

ABS

Minimum Operating Temperature

-20°C

Country of Origin

United States

Product details

WORLD-BEAM QS30 Series

The WORLD-BEAM QS30 series of photoelectric sensors from Turck Banner are a high performance series of sensors that are easy to use and offer a variety of configuration options that make these sensors suitable for demanding applications.
The QS30 series offer an innovative housing that is designed to suit almost any mounting requirement and has a IP67 or IP69K environmental rating (depending on model).
Models with standard 10 to 30V dc supply voltage and bipolar NPN/PNP outputs or 24 to 250V ac/12 to 250V ac supply voltage with e/m relay output.
The QS30 series is available in opposed, high-power opposed, polarized, non-polarized retro-reflective, diffuse, laser, fixed-field and adjustable-field sensing modes.

Bright LED operating status indicators visible from 360°
High-power sensing with ranges up to 200m
Light or dark operate selectable or configurable (depending on model)