Technical documents
Specifications
Brand
BannerThread Size
M12
Sensor Technology
Ultrasonic
Detection Range
8 m
Body Style
Block
Analogue Switching Output Type
0-10 V/4-20 mA
Connection Type
M12
Supply Voltage
10 → 30 V dc
Length
74mm
IP Rating
IP67
Width
100.2mm
Housing Material
ABS, Polycarbonate
Maximum dc Voltage
30V
Minimum Operating Temperature
-20°C
Short Circuit Overload Protection
Yes
Depth
67.4mm
Maximum Operating Temperature
+70°C
Maximum Switching Frequency
75kHz
Reverse Polarity Protection
Yes
Switching Frequency
75 kHz
Series
QT50ULB
Standards Met
CE
Switching Current
20 mA
Product details
QT50U Series Long Range Ultrasonic Sensor
The QT50U series has been designed as a long range, programmable, ultrasonic sensor. It is suitable for use on both AC and DC circuits and is equipped with an electromechanical relay output. It comes enclosed in a shock-resistant housing, is completely sealed and is ideal for monitoring levels of liquids as well as solids.
Features:
Features universal supply voltage: 85 to 264 Vac (50/60 Hz) or 48 to 250 Vdc
Offers SPDT electromechanical relay output for setting independent near and far window limits, for applications requiring high and low-limit sensing
Available with pump-in and pump-out fill-level control on some models
Senses extended range of up to 8 m
Features ultrasonic dead-zone of only 2.5% of the total range—75% less than comparable product
Available in chemically resistant models with a Teflon coating to protect the transducer
Compensates for temperature, for greatest sensing accuracy
Simplifies setup with push-button and remote TEACH-mode programming
Shows status during setup and operation, using highly visible LEDs indicators
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BannerThread Size
M12
Sensor Technology
Ultrasonic
Detection Range
8 m
Body Style
Block
Analogue Switching Output Type
0-10 V/4-20 mA
Connection Type
M12
Supply Voltage
10 → 30 V dc
Length
74mm
IP Rating
IP67
Width
100.2mm
Housing Material
ABS, Polycarbonate
Maximum dc Voltage
30V
Minimum Operating Temperature
-20°C
Short Circuit Overload Protection
Yes
Depth
67.4mm
Maximum Operating Temperature
+70°C
Maximum Switching Frequency
75kHz
Reverse Polarity Protection
Yes
Switching Frequency
75 kHz
Series
QT50ULB
Standards Met
CE
Switching Current
20 mA
Product details
QT50U Series Long Range Ultrasonic Sensor
The QT50U series has been designed as a long range, programmable, ultrasonic sensor. It is suitable for use on both AC and DC circuits and is equipped with an electromechanical relay output. It comes enclosed in a shock-resistant housing, is completely sealed and is ideal for monitoring levels of liquids as well as solids.
Features:
Features universal supply voltage: 85 to 264 Vac (50/60 Hz) or 48 to 250 Vdc
Offers SPDT electromechanical relay output for setting independent near and far window limits, for applications requiring high and low-limit sensing
Available with pump-in and pump-out fill-level control on some models
Senses extended range of up to 8 m
Features ultrasonic dead-zone of only 2.5% of the total range—75% less than comparable product
Available in chemically resistant models with a Teflon coating to protect the transducer
Compensates for temperature, for greatest sensing accuracy
Simplifies setup with push-button and remote TEACH-mode programming
Shows status during setup and operation, using highly visible LEDs indicators