Technical documents
Specifications
Brand
BannerSensor Style
Barrel
Output Type
Bipolar NPN/PNP
Electrical Connection
M12 5 pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
43 mA
Response Time
20 ms
Minimum Operating Temperature
-40°C
Housing Material
Thermoplastic Polyester
Maximum Operating Temperature
+70°C
Country of Origin
United States
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BannerSensor Style
Barrel
Output Type
Bipolar NPN/PNP
Electrical Connection
M12 5 pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
43 mA
Response Time
20 ms
Minimum Operating Temperature
-40°C
Housing Material
Thermoplastic Polyester
Maximum Operating Temperature
+70°C
Country of Origin
United States