Technical documents
Specifications
Brand
BannerSensor Style
Barrel
Detection Type
Diffuse
Detection Range
100 mm
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP69K
Maximum Current
25 mA
Response Time
3 ms
Minimum Operating Temperature
-40°C
Housing Material
PBT Polyester
Maximum Operating Temperature
+70°C
Stock information temporarily unavailable.
P.O.A.
Banner Diffuse Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range
1
P.O.A.
Banner Diffuse Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BannerSensor Style
Barrel
Detection Type
Diffuse
Detection Range
100 mm
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP69K
Maximum Current
25 mA
Response Time
3 ms
Minimum Operating Temperature
-40°C
Housing Material
PBT Polyester
Maximum Operating Temperature
+70°C