Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Banner TL70 Series Signal Tower for Use with Compatible TL70 DC Base or Universal Voltage AC Base, 12 → 30 V dc,

RS Stock No.: 294-998Brand: BannerManufacturers Part No.: SG-TL70-AP
brand-logo
View all in Signal Tower Components

Technical documents

Specifications

Brand

Banner

Series

TL70

Component Type

Programmable Audible

Current Type

DC

Supply Voltage

12 → 30 V dc

For Use With

Compatible TL70 DC Base or Universal Voltage AC Base

IP Rating

IP50

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

Banner TL70 Series Signal Tower for Use with Compatible TL70 DC Base or Universal Voltage AC Base, 12 → 30 V dc,

P.O.A.

Banner TL70 Series Signal Tower for Use with Compatible TL70 DC Base or Universal Voltage AC Base, 12 → 30 V dc,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Banner

Series

TL70

Component Type

Programmable Audible

Current Type

DC

Supply Voltage

12 → 30 V dc

For Use With

Compatible TL70 DC Base or Universal Voltage AC Base

IP Rating

IP50

Country of Origin

Mexico