Banner SI-LS42 Safety Interlock Switch, 2NC/1NO Actuator Included, Thermoplastic

RS Stock No.: 292-765Brand: BannerManufacturers Part No.: SI-LS100SRAF
brand-logo
View all in Safety Interlock Switches

Technical documents

Specifications

Brand

Banner

Normal State Configuration

2NC/1NO

Lock Type

Interlock

Actuator Included

Yes

Safety Contacts

2

Housing Material

Thermoplastic

Series

SI-LS42

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Banner SI-LS42 Safety Interlock Switch, 2NC/1NO Actuator Included, Thermoplastic

P.O.A.

Banner SI-LS42 Safety Interlock Switch, 2NC/1NO Actuator Included, Thermoplastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Banner

Normal State Configuration

2NC/1NO

Lock Type

Interlock

Actuator Included

Yes

Safety Contacts

2

Housing Material

Thermoplastic

Series

SI-LS42

Country of Origin

Germany