Banner SI-LS42 Safety Interlock Switch, 3NC, Spring Actuator Included, Thermoplastic, Spring Lock

RS Stock No.: 292-788Brand: BannerManufacturers Part No.: SI-LS42DMSJF
brand-logo
View all in Safety Interlock Switches

Technical documents

Specifications

Brand

Banner

Lock Style

Spring

Normal State Configuration

3NC

Lock Type

Spring Lock

Actuator Included

Yes

Housing Material

Thermoplastic

Series

SI-LS42

Country of Origin

Germany

P.O.A.

Banner SI-LS42 Safety Interlock Switch, 3NC, Spring Actuator Included, Thermoplastic, Spring Lock

P.O.A.

Banner SI-LS42 Safety Interlock Switch, 3NC, Spring Actuator Included, Thermoplastic, Spring Lock

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Banner

Lock Style

Spring

Normal State Configuration

3NC

Lock Type

Spring Lock

Actuator Included

Yes

Housing Material

Thermoplastic

Series

SI-LS42

Country of Origin

Germany