Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Banner SI-LS42 Safety Switch, 3NC Actuator Included, Thermoplastic, Spring Lock

RS Stock No.: 295-008Brand: BannerManufacturers Part No.: SI-LS42DSJ
brand-logo
View all in Safety Interlock Switches

Technical documents

Specifications

Brand

Banner

Normal State Configuration

3NC

Lock Type

Spring Lock

Actuator Included

Yes

Safety Contacts

3NC

Housing Material

Thermoplastic

Series

SI-LS42

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Banner SI-LS42 Safety Switch, 3NC Actuator Included, Thermoplastic, Spring Lock

P.O.A.

Banner SI-LS42 Safety Switch, 3NC Actuator Included, Thermoplastic, Spring Lock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Banner

Normal State Configuration

3NC

Lock Type

Spring Lock

Actuator Included

Yes

Safety Contacts

3NC

Housing Material

Thermoplastic

Series

SI-LS42

Country of Origin

Germany