Technical documents
Specifications
Brand
BannerDevice Type
Radar
Mounting Type
Barrel M30
Switch Output
NPN/PNP, Analog 4-20mA
Body Material
PBT
Minimum Operating Temperature
-40°C
Communication Protocol
IO-LINK
Maximum Operating Temperature
+65°C
Maximum dc Voltage
30V dc
Thread Size
M30
Series
T30R
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
Banner T30R Series Radar Level Sensor, NPN/PNP, Analog 4-20mA Output, Barrel M30, PBT Body
1
P.O.A.
Banner T30R Series Radar Level Sensor, NPN/PNP, Analog 4-20mA Output, Barrel M30, PBT Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BannerDevice Type
Radar
Mounting Type
Barrel M30
Switch Output
NPN/PNP, Analog 4-20mA
Body Material
PBT
Minimum Operating Temperature
-40°C
Communication Protocol
IO-LINK
Maximum Operating Temperature
+65°C
Maximum dc Voltage
30V dc
Thread Size
M30
Series
T30R
Country of Origin
United States