Technical documents
Specifications
Brand
BannerSeries
TL50
Number of Light Elements
2
Lens Colour
Red/Green
Bulb Type
LED
LED Colour
Red/Green
Light Effect
Steady
Sounder Component
Buzzer
Decibels at 1 Metre
94dB
Mounting Style
Versatile Mount
Current Type
AC/DC
Height
155.8mm
Base Diameter
50mm
Supply Voltage
18 → 30 V dc
Connection Type
Integral Quick Disconnect
IP Rating
IP67
Maximum Temperature
+50°C
Minimum Decibel
74dB
Minimum Temperature
-20°C
Housing Colour
Black
Current Consumption
35 (Alarm) mA, 45 mA ac, 45 mA dc
Maximum Decibel
94dB
Product details
Turck TL50 EZ-LIGHT Audible Signal Tower
Turck Banner TL50 EZ-LIGHT beacon signal towers are extremely rugged and built for use in the toughest industrial environments. TL50 LED signal towers are available with a wide range of colour lights and a choice of 150mm pigtails, 2m cable or 4-pin euro quick disconnect connector.
The TL50 audible signal towers are supplied with a top mounted sounder that provides a high dB level signal in time with the lighting signal.
Rugged, cost-effective and easy-to-install multi segment indicators
Illuminated segments provide easy-to-see operator guidance and indication of equipment status
Compact size
12 to 30 V dc or 24 V ac operation
No assembly required
Continuous, pulsed or staccato tones available
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BannerSeries
TL50
Number of Light Elements
2
Lens Colour
Red/Green
Bulb Type
LED
LED Colour
Red/Green
Light Effect
Steady
Sounder Component
Buzzer
Decibels at 1 Metre
94dB
Mounting Style
Versatile Mount
Current Type
AC/DC
Height
155.8mm
Base Diameter
50mm
Supply Voltage
18 → 30 V dc
Connection Type
Integral Quick Disconnect
IP Rating
IP67
Maximum Temperature
+50°C
Minimum Decibel
74dB
Minimum Temperature
-20°C
Housing Colour
Black
Current Consumption
35 (Alarm) mA, 45 mA ac, 45 mA dc
Maximum Decibel
94dB
Product details
Turck TL50 EZ-LIGHT Audible Signal Tower
Turck Banner TL50 EZ-LIGHT beacon signal towers are extremely rugged and built for use in the toughest industrial environments. TL50 LED signal towers are available with a wide range of colour lights and a choice of 150mm pigtails, 2m cable or 4-pin euro quick disconnect connector.
The TL50 audible signal towers are supplied with a top mounted sounder that provides a high dB level signal in time with the lighting signal.
Rugged, cost-effective and easy-to-install multi segment indicators
Illuminated segments provide easy-to-see operator guidance and indication of equipment status
Compact size
12 to 30 V dc or 24 V ac operation
No assembly required
Continuous, pulsed or staccato tones available