Banner Retroreflective Photoelectric Sensor, 100 mm → 2 m Detection Range

RS Stock No.: 191-5198Brand: BannerManufacturers Part No.: 3803433
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Banner

Detection Type

Retroreflective

Detection Range

100 mm → 2 m

Output Type

PNP

Electrical Connection

M8 4 Pin Connector 2m Cable

Maximum dc Voltage

30V

Terminal Type

Cable

IP Rating

IP67

Maximum Current

12 mA

Response Time

500 μs

Housing Material

Glass-Fiber Reinforced Plastic

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Series

VS8

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Banner Retroreflective Photoelectric Sensor, 100 mm → 2 m Detection Range

P.O.A.

Banner Retroreflective Photoelectric Sensor, 100 mm → 2 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Banner

Detection Type

Retroreflective

Detection Range

100 mm → 2 m

Output Type

PNP

Electrical Connection

M8 4 Pin Connector 2m Cable

Maximum dc Voltage

30V

Terminal Type

Cable

IP Rating

IP67

Maximum Current

12 mA

Response Time

500 μs

Housing Material

Glass-Fiber Reinforced Plastic

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Series

VS8

Country of Origin

Germany