Banner LED Machine Light, 12 → 30 V dc, 12 → 30 V dc, 12 → 30 V dc

RS Stock No.: 293-220Brand: BannerManufacturers Part No.: WLB32C285PB
brand-logo
View all in Machine Lights

Technical documents

Specifications

Brand

Banner

Lamp Type

LED

Luminosity

750 lm

Voltage Rating

12 → 30 V dc, 12 → 30 V dc, 12 → 30 V dc

Light Style

Strip Light

Country of Origin

Mexico

P.O.A.

Banner LED Machine Light, 12 → 30 V dc, 12 → 30 V dc, 12 → 30 V dc

P.O.A.

Banner LED Machine Light, 12 → 30 V dc, 12 → 30 V dc, 12 → 30 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Banner

Lamp Type

LED

Luminosity

750 lm

Voltage Rating

12 → 30 V dc, 12 → 30 V dc, 12 → 30 V dc

Light Style

Strip Light

Country of Origin

Mexico