Technical documents
Specifications
Brand
BannerLamp Type
LED
Luminosity
750
Voltage Rating
12 → 30 V dc, 12 → 30 V dc
Light Style
Work Light
IP Rating
IP50
Integral transformer
No
Country of Origin
Mexico
Stock information temporarily unavailable.
P.O.A.
Banner LED Machine Light, 12 → 30 V dc, 12 → 30 V dc, IP50
1
P.O.A.
Banner LED Machine Light, 12 → 30 V dc, 12 → 30 V dc, IP50
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BannerLamp Type
LED
Luminosity
750
Voltage Rating
12 → 30 V dc, 12 → 30 V dc
Light Style
Work Light
IP Rating
IP50
Integral transformer
No
Country of Origin
Mexico